Yanchuang SCBW160808U471T
| Manufacturer | YanchuangAsian Brands |
| MPN | SCBW160808U471T |
| LCSC Part # | C53241927 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 300mΩ ±25% 470Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 470Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure, high reliability
- Excellent solderability and solder resistance
- Significant noise suppression across a wide frequency range
- Special design supports up to 6A current
- High impedance across a wide frequency range
Applications
AI Translation
- Computers and peripherals
- DVD
- Cameras
- Office equipment
- Audio/video equipment
- Electrical automation equipment
- Communications equipment
- OA equipment and other applications
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0048 | $ 0.48 |
| 1,000+ | $ 0.0037 | $ 3.70 |
| 4,000+ | $ 0.0031 | $ 12.40 |
| 8,000+ | $ 0.0028 | $ 22.40 |
| 48,000+ | $ 0.0025 | $ 120.00 |
| 100,000+ | $ 0.0023 | $ 230.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 470Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure, high reliability
- Excellent solderability and solder resistance
- Significant noise suppression across a wide frequency range
- Special design supports up to 6A current
- High impedance across a wide frequency range
Applications
AI Translation
- Computers and peripherals
- DVD
- Cameras
- Office equipment
- Audio/video equipment
- Electrical automation equipment
- Communications equipment
- OA equipment and other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
