Yanchuang SCBM100505U201T
| Manufacturer | YanchuangAsian Brands |
| MPN | SCBM100505U201T |
| LCSC Part # | C53241924 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 250mΩ ±25% 200Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Tolerance | ±25% | |
| Current Rating | 700mA | |
| Impedance @ Frequency | 200Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure, high reliability
- Excellent solderability and solder resistance
- Significant noise suppression across a wide frequency range
- Special design supports up to 6A current
- High impedance across a wide frequency range
Applications
AI Translation
- Computers and peripherals
- DVD
- Cameras
- Office equipment
- Audio/video equipment
- Electrical automation equipment
- Communications equipment
- OA equipment and other applications
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0041 | $ 0.41 |
| 1,000+ | $ 0.0031 | $ 3.10 |
| 3,000+ | $ 0.0025 | $ 7.50 |
| 10,000+ | $ 0.0023 | $ 23.00 |
| 50,000+ | $ 0.002 | $ 100.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Tolerance | ±25% | |
| Current Rating | 700mA | |
| Impedance @ Frequency | 200Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure, high reliability
- Excellent solderability and solder resistance
- Significant noise suppression across a wide frequency range
- Special design supports up to 6A current
- High impedance across a wide frequency range
Applications
AI Translation
- Computers and peripherals
- DVD
- Cameras
- Office equipment
- Audio/video equipment
- Electrical automation equipment
- Communications equipment
- OA equipment and other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
