HANSCHIP semiconductor CD4071BPWRG-HX
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CD4071BPWRG-HX |
| LCSC Part # | C53241910 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 3V~18V 2uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Features | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4071B is a quad 2-input OR gate. These quad gate circuits are monolithic complementary metal-oxide semiconductor (CMOS) ICs constructed with N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The devices incorporate buffered outputs that improve transfer characteristics by providing very high gain. All inputs are buffered.
Features
- Wide operating voltage range: VDD = 3 V ~ 18 V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ ~ +85℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.093 | $ 0.47 |
| 50+ | $ 0.074 | $ 3.70 |
| 150+ | $ 0.0645 | $ 9.68 |
| 500+ | $ 0.0573 | $ 28.65 |
| 2,500+ | $ 0.0516 | $ 129.00 |
| 5,000+ | $ 0.0488 | $ 244.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Features | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4071B is a quad 2-input OR gate. These quad gate circuits are monolithic complementary metal-oxide semiconductor (CMOS) ICs constructed with N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The devices incorporate buffered outputs that improve transfer characteristics by providing very high gain. All inputs are buffered.
Features
- Wide operating voltage range: VDD = 3 V ~ 18 V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ ~ +85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
