LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MBR40200FCT product image
  • MBR40200FCT thumbnail 1
  • MBR40200FCT thumbnail 2
  • MBR40200FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MBR40200FCTRoHS

Manufacturer
R+OAsian Brands
MPN
MBR40200FCT
LCSC Part #
C53238112
Packaging
ITO-220AB
Customer #
Key Attributes
200V 1 Pair Common Cathode 950mV@20A 40A ITO-220AB Single Diodes RoHS
Datasheetpdf iconR+O MBR40200FCT
In-Stock: 4,462
4,462 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4335$ 0.43
10+$ 0.3446$ 3.45
50+$ 0.3049$ 15.25
100+$ 0.2573$ 25.73
500+$ 0.235$ 117.50
1,000+$ 0.2223$ 222.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingITO-220AB
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)950mV@20A
Reverse Leakage Current (Ir)100uA@200V
Non-Repetitive Peak Forward Surge Current275A
Current - Rectified40A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • High forward surge current capability
  • High reliability
  • High current capability

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications