LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BAV19WS product image
  • BAV19WS thumbnail 1
  • BAV19WS thumbnail 2
  • BAV19WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BAV19WSRoHS

Manufacturer
R+OAsian Brands
MPN
BAV19WS
LCSC Part #
C53238102
Packaging
SOD-323
Customer #
Key Attributes
50ns 1 Independent 120V 1.25V@200mA 200mA SOD-323 Single Diodes RoHS
Datasheetpdf iconR+O BAV19WS
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0087$ 0.44
500+$ 0.0085$ 4.25
3,000+$ 0.0083$ 24.90
6,000+$ 0.0082$ 49.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-323
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)120V
Pd - Power Dissipation250mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@100V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average forward current I_F(AV) = 200mA
  • Power dissipation 250mW
  • Fast switching speed
  • MSL Level 1 per J-STD-020, lead-free reflow peak temperature 260°C

Applications

AI Translation
  • Low-voltage high-frequency circuit signals