R+O HL2328
| Manufacturer | R+OAsian Brands |
| MPN | HL2328 |
| LCSC Part # | C53238099 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.3W 100V 2A 1.8V 280mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 62pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| RDS(on) | 280mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 388pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage VDS = 100V
- Drain current ID = 2A
- On-resistance RDS(on) < 280mΩ at VGS = 10V
- On-resistance RDS(on) < 310mΩ at VGS = 4.5V
- Advanced trench technology
- Lead-free compliant
Applications
AI Translation
- Load/power switch
- Interface switch
- Logic level translation
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0652 | $ 0.65 |
| 100+ | $ 0.052 | $ 5.20 |
| 300+ | $ 0.0453 | $ 13.59 |
| 3,000+ | $ 0.0404 | $ 121.20 |
| 6,000+ | $ 0.0364 | $ 218.40 |
| 9,000+ | $ 0.0344 | $ 309.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 62pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| RDS(on) | 280mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 388pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage VDS = 100V
- Drain current ID = 2A
- On-resistance RDS(on) < 280mΩ at VGS = 10V
- On-resistance RDS(on) < 310mΩ at VGS = 4.5V
- Advanced trench technology
- Lead-free compliant
Applications
AI Translation
- Load/power switch
- Interface switch
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



