LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZX584B5V1 product image
  • BZX584B5V1 thumbnail 1
  • BZX584B5V1 thumbnail 2
  • BZX584B5V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZX584B5V1RoHS

Manufacturer
R+OAsian Brands
MPN
BZX584B5V1
LCSC Part #
C53238091
Packaging
SOD-523
Customer #
Key Attributes
150mW 1 Independent 5V~5.2V 5.1V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconR+O BZX584B5V1
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0257$ 0.51
200+$ 0.0202$ 4.04
600+$ 0.0171$ 10.26
3,000+$ 0.0152$ 45.60
9,000+$ 0.0136$ 122.40
21,000+$ 0.0128$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-523
Tolerance-
Pd - Power Dissipation150mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 150mW power dissipation
  • High stability and reliability
  • MSL Level 3 per J-STD-020, peak reflow temperature 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits