Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 22A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- SOD-323 surface mount package
- IEC 61000-4-2 (ESD air discharge): ±30kV
- IEC 61000-4-2 (ESD contact discharge): ±30kV
- IEC 61000-4-5 (lightning surge 8/20μs): 22A
Applications
AI Translation
- LED lighting modules
- RS232/RS485
- Power management systems
- Portable instruments
- General-purpose I/O
- Laptops, desktops, and servers
In-Stock: 22,180
22,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288 | $ 0.58 |
| 200+ | $ 0.0226 | $ 4.52 |
| 600+ | $ 0.0192 | $ 11.52 |
| 3,000+ | $ 0.0171 | $ 51.30 |
| 9,000+ | $ 0.0153 | $ 137.70 |
| 21,000+ | $ 0.0143 | $ 300.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 22A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- SOD-323 surface mount package
- IEC 61000-4-2 (ESD air discharge): ±30kV
- IEC 61000-4-2 (ESD contact discharge): ±30kV
- IEC 61000-4-5 (lightning surge 8/20μs): 22A
Applications
AI Translation
- LED lighting modules
- RS232/RS485
- Power management systems
- Portable instruments
- General-purpose I/O
- Laptops, desktops, and servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



