R+O H15VL10BS
| Manufacturer | R+OAsian Brands |
| MPN | H15VL10BS |
| LCSC Part # | C53238073 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 8V 6A@8/20us 48W@8/20us 16.7V Bidirectional 15V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 48W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- DFN1006-2L surface mount package
- IEC 61000-4-2 (ESD air discharge): ±15kV
- IEC 61000-4-2 (ESD contact discharge): ±12kV
- IEC 61000-4-5 (lightning surge 8/20μs pulse waveform): 6A
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments & digital cameras
- Peripherals, audio players & industrial equipment
In-Stock: 9,880
9,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0337 | $ 0.67 |
| 200+ | $ 0.0265 | $ 5.30 |
| 600+ | $ 0.0224 | $ 13.44 |
| 2,000+ | $ 0.02 | $ 40.00 |
| 10,000+ | $ 0.0179 | $ 179.00 |
| 20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 48W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- DFN1006-2L surface mount package
- IEC 61000-4-2 (ESD air discharge): ±15kV
- IEC 61000-4-2 (ESD contact discharge): ±12kV
- IEC 61000-4-5 (lightning surge 8/20μs pulse waveform): 6A
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments & digital cameras
- Peripherals, audio players & industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



