LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Ceaiya CMPI1770-6R8M product image
  • CMPI1770-6R8M thumbnail 1
  • CMPI1770-6R8M thumbnail 2
  • CMPI1770-6R8M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ceaiya CMPI1770-6R8MRoHS

Manufacturer
CeaiyaAsian Brands
MPN
CMPI1770-6R8M
LCSC Part #
C53237989
Packaging
SMD,17.5x17mm
Customer #
Key Attributes
17A 6.8uH ±20% 6.55mΩ 21A SMD,17.5x17mm Fixed Inductors RoHS
Datasheetpdf iconCeaiya CMPI1770-6R8M
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2386$ 1.0900$ 1.09
10+$ 1.0287$ 0.9053$ 9.05
30+$ 0.9115$ 0.8022$ 24.07
200+$ 0.7813$ 0.6876$ 137.52
400+$ 0.7227$ 0.6360$ 254.40
1,000+$ 0.6966$ 0.6131$ 613.10
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCeaiya
PackagingSMD,17.5x17mm
Current Rating17A
Inductance6.8uH
Tolerance±20%
DC Resistance(DCR)6.55mΩ
Current - Saturation(Isat)21A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece