Ceaiya CMPI1770-3R3M
| Manufacturer | CeaiyaAsian Brands |
| MPN | CMPI1770-3R3M |
| LCSC Part # | C53237987 |
| Packaging | SMD,17.5x17mm |
| Customer # | |
| Key Attributes | 24A 3.3uH ±20% 30A 3.29mΩ SMD,17.5x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,17.5x17mm | |
| Current Rating | 24A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3.29mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2305$ 1.0829 | $ 1.08 |
| 10+ | $ 1.0257$ 0.9027 | $ 9.03 |
| 30+ | $ 0.9114$ 0.8021 | $ 24.06 |
| 200+ | $ 0.7844$ 0.6903 | $ 138.06 |
| 400+ | $ 0.7272$ 0.6400 | $ 256.00 |
| 1,000+ | $ 0.7018$ 0.6176 | $ 617.60 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,17.5x17mm | |
| Current Rating | 24A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3.29mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



