Gyunrui R6RL025470C058MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL025470C058MH0XX |
| LCSC Part # | C53237880 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | 47uF 25V 1.41A@100kHz ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm | |
| Voltage Rating | 25V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 1.41A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor - Coated Base SMD, RL 47uF±20%/25V/Φ6.3×5.8/105℃/2KH/Coated Base SMD
In-Stock: 1,635
1,635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1159$ 0.1102 | $ 0.55 |
| 50+ | $ 0.0931$ 0.0885 | $ 4.43 |
| 150+ | $ 0.0817$ 0.0777 | $ 11.66 |
| 1,000+ | $ 0.0732$ 0.0696 | $ 69.60 |
| 2,000+ | $ 0.0663$ 0.0630 | $ 126.00 |
| 5,000+ | $ 0.0629$ 0.0598 | $ 299.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm | |
| Voltage Rating | 25V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 1.41A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor - Coated Base SMD, RL 47uF±20%/25V/Φ6.3×5.8/105℃/2KH/Coated Base SMD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



