Gyunrui R6RL063220C087MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL063220C087MH0XX |
| LCSC Part # | C53237879 |
| Packaging | SMD,D6.3xL8.7mm |
| Customer # | |
| Key Attributes | 22uF 63V 1.5A@100kHz ±20% SMD,D6.3xL8.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL8.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 8.7mm | |
| Voltage Rating | 63V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 1.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,515
3,515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1737$ 0.1651 | $ 0.83 |
| 50+ | $ 0.1387$ 0.1318 | $ 6.59 |
| 150+ | $ 0.1238$ 0.1177 | $ 17.66 |
| 900+ | $ 0.1051$ 0.0999 | $ 89.91 |
| 2,700+ | $ 0.0968$ 0.0920 | $ 248.40 |
| 5,400+ | $ 0.0918$ 0.0873 | $ 471.42 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



