Gyunrui R6RL6R3331C077MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL6R3331C077MH0XX |
| LCSC Part # | C53237878 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | 330uF 6.3V 2.3A@100kHz ±20% SMD,D6.3xL7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 6.3V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.3A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, coated-base SMD. RL 330uF±20%/6.3V/Φ6.3×7.7/105℃/2KH/coated-base SMD. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably for extended periods under rated working voltage: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kPa~106kPa. In case of disputes over test results, testing shall be conducted at ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kPa~106kPa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1121$ 0.1065 | $ 0.53 |
| 50+ | $ 0.09$ 0.0855 | $ 4.28 |
| 150+ | $ 0.079$ 0.0751 | $ 11.27 |
| 1,000+ | $ 0.0707$ 0.0672 | $ 67.20 |
| 2,000+ | $ 0.0641$ 0.0609 | $ 121.80 |
| 5,000+ | $ 0.0608$ 0.0578 | $ 289.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 6.3V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.3A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, coated-base SMD. RL 330uF±20%/6.3V/Φ6.3×7.7/105℃/2KH/coated-base SMD. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably for extended periods under rated working voltage: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kPa~106kPa. In case of disputes over test results, testing shall be conducted at ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kPa~106kPa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



