LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RL080470F105MH0XX product image
  • R6RL080470F105MH0XX thumbnail 1
  • R6RL080470F105MH0XX thumbnail 2
  • R6RL080470F105MH0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RL080470F105MH0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RL080470F105MH0XX
LCSC Part #
C53237876
Packaging
SMD,D10xL10.5mm
Customer #
Key Attributes
47uF 80V 2.6A@100kHz ±20% SMD,D10xL10.5mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RL080470F105MH0XX
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1904$ 0.1809$ 0.90
50+$ 0.1521$ 0.1445$ 7.23
150+$ 0.1357$ 0.1290$ 19.35
450+$ 0.1152$ 0.1095$ 49.28
2,700+$ 0.1061$ 0.1008$ 272.16
4,950+$ 0.1006$ 0.0956$ 473.22
Standard Packaging450/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingSMD,D10xL10.5mm
Lifetime2000hrs@105℃
Capacitance47uF
Height - Seated (Max)10.5mm
Voltage Rating80V
Operating Temperature-55℃~+105℃
Diameter10mm
Ripple Current2.6A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging450
Sales UnitPiece

Introduction

AI Translation

Solid-state polymer capacitor, coated-base SMD. RL 47uF±20%/80V/Φ10×10.5/125℃/2KH/coated-base SMD. The operating temperature range refers to the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage conditions: -55℃ ~ +125℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa. In case of dispute over test results, testing shall be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.