Gyunrui R6RL050101D105MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL050101D105MH0XX |
| LCSC Part # | C53237864 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 100uF 50V 2.1A@100kHz ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.1A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, coated base SMD. Specifications: 100uF±20%, 50V, Φ8×10.5, 105℃, 2KH. Operating temperature range: -55℃ ~ +105℃. Standard test and inspection conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kPa~106kPa; in case of dispute over test results, testing may be conducted at ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kPa~106kPa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2341$ 0.2224 | $ 1.11 |
| 50+ | $ 0.187$ 0.1777 | $ 8.89 |
| 150+ | $ 0.1668$ 0.1585 | $ 23.78 |
| 600+ | $ 0.1416$ 0.1346 | $ 80.76 |
| 2,400+ | $ 0.1304$ 0.1239 | $ 297.36 |
| 4,800+ | $ 0.1237$ 0.1176 | $ 564.48 |
Standard Packaging600/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.1A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, coated base SMD. Specifications: 100uF±20%, 50V, Φ8×10.5, 105℃, 2KH. Operating temperature range: -55℃ ~ +105℃. Standard test and inspection conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kPa~106kPa; in case of dispute over test results, testing may be conducted at ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kPa~106kPa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



