Gyunrui R6RL035470C058MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL035470C058MH0XX |
| LCSC Part # | C53237861 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | 47uF 35V 1.2A@100kHz ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 1.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid polymer capacitor in a coated-base SMD package. Capacitance 47μF, tolerance ±20%, rated voltage 35V, dimensions Φ6.3×5.8, operating temperature 105℃, frequency 2KHz.
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928$ 0.0882 | $ 0.44 |
| 50+ | $ 0.0745$ 0.0708 | $ 3.54 |
| 150+ | $ 0.0654$ 0.0622 | $ 9.33 |
| 1,000+ | $ 0.0585$ 0.0556 | $ 55.60 |
| 2,000+ | $ 0.0531$ 0.0505 | $ 101.00 |
| 5,000+ | $ 0.0503$ 0.0478 | $ 239.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 1.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid polymer capacitor in a coated-base SMD package. Capacitance 47μF, tolerance ±20%, rated voltage 35V, dimensions Φ6.3×5.8, operating temperature 105℃, frequency 2KHz.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



