Gyunrui R6RS063101F120MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS063101F120MR0XX |
| LCSC Part # | C53237853 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | 100uF 63V 3.4A@100kHz ±20% Through Hole,D10xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Ripple Current | 3.4A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor, RS 100uF±20%/63V/Φ10×12/105℃/2KH
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.242$ 0.2299 | $ 1.15 |
| 50+ | $ 0.1933$ 0.1837 | $ 9.19 |
| 300+ | $ 0.1724$ 0.1638 | $ 49.14 |
| 600+ | $ 0.1464$ 0.1391 | $ 83.46 |
| 2,400+ | $ 0.1348$ 0.1281 | $ 307.44 |
| 5,100+ | $ 0.1279$ 0.1216 | $ 620.16 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Ripple Current | 3.4A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor, RS 100uF±20%/63V/Φ10×12/105℃/2KH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



