LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BX7812IA product image
  • BX7812IA thumbnail 1
  • BX7812IA thumbnail 2
  • BX7812IA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BX7812IARoHS

Manufacturer
BORNAsian Brands
MPN
BX7812IA
LCSC Part #
C53235424
Packaging
TO-252-2L
Customer #
Key Attributes
12V Positive Fixed TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconBORN BX7812IA
In-Stock: 1,985
1,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1271$ 0.64
50+$ 0.1005$ 5.03
150+$ 0.0873$ 13.10
500+$ 0.0773$ 38.65
2,500+$ 0.0693$ 173.25
5,000+$ 0.0653$ 326.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBORN
PackagingTO-252-2L
Output Voltage12V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3.4mA
Output ConfigurationPositive
Operating Voltage32V
Output Current1A
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The BX78xxA series is a group of multi-configuration fixed-output three-terminal positive voltage linear regulators. With adequate heat sinking, they can deliver output currents up to 1A, and feature internal current limiting, short-circuit protection, thermal shutdown protection, and output transistor safe operating area protection, making them relatively rugged. Although designed as fixed-voltage regulators requiring no external components, these devices can also be used with external components to obtain adjustable voltages and currents. As a result, the BX78xxA series is widely used as fixed-voltage regulators, including local regulators, to eliminate noise and power distribution issues associated with single-point regulation.

Features

AI Translation
  • Output current: up to 1A at junction temperature T_J = 25°C
  • Dropout voltage: 2V @ 1A
  • Power supply rejection ratio: 70dB @ 120Hz
  • Output transistor safe operating area protection
  • Internal current limiting
  • Short-circuit protection
  • Thermal shutdown protection

Applications

AI Translation
  • AC inverters
  • DC motor drives
  • Home appliances
  • HVAC systems
  • Post-stage regulation in switching power supplies