BORN BX7809IA
| Manufacturer | BORNAsian Brands |
| MPN | BX7809IA |
| LCSC Part # | C53235422 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 9V Positive Fixed TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BORN | |
| Packaging | TO-252-2L | |
| Output Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 29V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BORN | |
| Packaging | TO-252-2L | |
| Output Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 29V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The BX78xxA series is a group of multi-configuration fixed-output three-terminal positive voltage linear regulators. With adequate heat sinking, they can deliver output currents up to 1A, and feature internal current limiting, short-circuit protection, thermal shutdown protection, and output transistor safe operating area protection, making them relatively rugged. Although designed as fixed-voltage regulators requiring no external components, these devices can also be used with external components to obtain adjustable voltages and currents. As a result, the BX78xxA series is widely used as fixed-voltage regulators, including local regulators, to eliminate noise and power distribution issues associated with single-point regulation.
Features
- Output current: up to 1A at junction temperature T_J = 25°C
- Dropout voltage: 2V @ 1A
- Power supply rejection ratio: 70dB @ 120Hz
- Output transistor safe operating area protection
- Internal current limiting
- Short-circuit protection
- Thermal shutdown protection
Applications
- AC inverters
- DC motor drives
- Home appliances
- HVAC systems
- Post-stage regulation in switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1271 | $ 0.64 |
| 50+ | $ 0.1005 | $ 5.03 |
| 150+ | $ 0.0873 | $ 13.10 |
| 500+ | $ 0.0773 | $ 38.65 |
| 2,500+ | $ 0.0693 | $ 173.25 |
| 5,000+ | $ 0.0653 | $ 326.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BORN | |
| Packaging | TO-252-2L | |
| Output Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 29V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BORN | |
| Packaging | TO-252-2L | |
| Output Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 29V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The BX78xxA series is a group of multi-configuration fixed-output three-terminal positive voltage linear regulators. With adequate heat sinking, they can deliver output currents up to 1A, and feature internal current limiting, short-circuit protection, thermal shutdown protection, and output transistor safe operating area protection, making them relatively rugged. Although designed as fixed-voltage regulators requiring no external components, these devices can also be used with external components to obtain adjustable voltages and currents. As a result, the BX78xxA series is widely used as fixed-voltage regulators, including local regulators, to eliminate noise and power distribution issues associated with single-point regulation.
Features
- Output current: up to 1A at junction temperature T_J = 25°C
- Dropout voltage: 2V @ 1A
- Power supply rejection ratio: 70dB @ 120Hz
- Output transistor safe operating area protection
- Internal current limiting
- Short-circuit protection
- Thermal shutdown protection
Applications
- AC inverters
- DC motor drives
- Home appliances
- HVAC systems
- Post-stage regulation in switching power supplies
C53235422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



