Infineon IGC033S10S1Q
| Manufacturer | |
| MPN | IGC033S10S1Q |
| LCSC Part # | C53234448 |
| Packaging | TSON-6(3x5) |
| Customer # | |
| Key Attributes | 100V 76A 1.9V 45W 2.4mΩ TSON-6(3x5) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSON-6(3x5) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 76A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 45W | |
| Technology | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.1pF | |
| RDS(on) | 2.4mΩ | |
| Number | - | |
| Input Capacitance(Ciss) | 1200pF | |
| Gate Charge(Qg) | 11nC | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.1447 | $ 24.14 |
| 200+ | $ 9.6342 | $ 1926.84 |
| 500+ | $ 9.3123 | $ 4656.15 |
| 1,000+ | $ 9.1529 | $ 9152.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSON-6(3x5) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 76A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 45W | |
| Technology | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.1pF | |
| RDS(on) | 2.4mΩ | |
| Number | - | |
| Input Capacitance(Ciss) | 1200pF | |
| Gate Charge(Qg) | 11nC | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

