LKWIC LKP695SS
| Manufacturer | LKWICAsian Brands |
| MPN | LKP695SS |
| LCSC Part # | C53233024 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | ±0.3% 4.5V~30V 5mA Adjustable SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | SOP-8 | |
| Quiescent Current | 750uA | |
| Output Voltage | 2.5V;5V;7.5V;1V | |
| Tolerance | ±0.3% | |
| Voltage - Supply | 4.5V~30V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 40uVp-p | |
| Output Current | 5mA | |
| Features | Enable/disable | |
| Output Type | Adjustable | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 10Hz to 10kHz | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LKP695xS series is a programmable voltage reference. It integrates a startup circuit, a bandgap reference with second-order curvature correction, a constant current source, an error amplifier, and overcurrent protection. Connecting an external capacitor of 0.01μF~0.1μF can significantly improve circuit performance. The series offers two accuracy grades (Grade S and Grade T) to meet diverse application requirements. This device is primarily intended to provide a stable voltage reference for high-precision signal acquisition applications; its drive capability is limited, and it is not recommended for use as a device power supply.
Features
- Input voltage range: 4.5V~30V
- Voltage reference output: 2.500V, 5.000V, 7.500V, 10.000V
- S-grade accuracy: initial accuracy ≤±0.3% at 10V output, ≤±0.2% at 7.5V output, ≤±0.3% at 5V output, ≤±0.3% at 2.5V output
- T-grade accuracy: initial accuracy ≤±0.1% at 10V output, ≤±0.1% at 7.5V output, ≤±0.12% at 5V output, ≤±0.14% at 2.5V output
- Low quiescent current: <0.8mA
- Maximum output current: 5mA
- S-grade temperature coefficient: 30ppm/°C (max)
- T-grade temperature coefficient: 15ppm/°C (max)
- One-touch output shutdown
- Operating temperature range: -55°C~125°C
- Package: SOP8 (dimensions: 4.90mm×6.00mm×1.55mm), plastic encapsulation
Applications
- Semiconductor test equipment
- Medical and healthcare equipment
- Industrial process control equipment
- Laboratory and field instrumentation
- Shunt and negative reference voltage source applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2649 | $ 5.26 |
| 10+ | $ 4.5402 | $ 45.40 |
| 30+ | $ 4.0985 | $ 122.96 |
| 100+ | $ 3.7275 | $ 372.75 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | SOP-8 | |
| Quiescent Current | 750uA | |
| Output Voltage | 2.5V;5V;7.5V;1V | |
| Tolerance | ±0.3% | |
| Voltage - Supply | 4.5V~30V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 40uVp-p | |
| Output Current | 5mA | |
| Features | Enable/disable | |
| Output Type | Adjustable | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 10Hz to 10kHz | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LKP695xS series is a programmable voltage reference. It integrates a startup circuit, a bandgap reference with second-order curvature correction, a constant current source, an error amplifier, and overcurrent protection. Connecting an external capacitor of 0.01μF~0.1μF can significantly improve circuit performance. The series offers two accuracy grades (Grade S and Grade T) to meet diverse application requirements. This device is primarily intended to provide a stable voltage reference for high-precision signal acquisition applications; its drive capability is limited, and it is not recommended for use as a device power supply.
Features
- Input voltage range: 4.5V~30V
- Voltage reference output: 2.500V, 5.000V, 7.500V, 10.000V
- S-grade accuracy: initial accuracy ≤±0.3% at 10V output, ≤±0.2% at 7.5V output, ≤±0.3% at 5V output, ≤±0.3% at 2.5V output
- T-grade accuracy: initial accuracy ≤±0.1% at 10V output, ≤±0.1% at 7.5V output, ≤±0.12% at 5V output, ≤±0.14% at 2.5V output
- Low quiescent current: <0.8mA
- Maximum output current: 5mA
- S-grade temperature coefficient: 30ppm/°C (max)
- T-grade temperature coefficient: 15ppm/°C (max)
- One-touch output shutdown
- Operating temperature range: -55°C~125°C
- Package: SOP8 (dimensions: 4.90mm×6.00mm×1.55mm), plastic encapsulation
Applications
- Semiconductor test equipment
- Medical and healthcare equipment
- Industrial process control equipment
- Laboratory and field instrumentation
- Shunt and negative reference voltage source applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

