LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LKWIC LKP8266DF-03 product image
Images for reference only

LKWIC LKP8266DF-03RoHS

Manufacturer
LKWICAsian Brands
MPN
LKP8266DF-03
LCSC Part #
C53233021
Packaging
DFN-8(3x3)
Customer #
Key Attributes
1.2V~2.9V Positive Adjustable DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconLKWIC LKP8266DF-03
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3056$ 4.31
10+$ 3.6562$ 36.56
30+$ 3.27$ 98.10
100+$ 2.8791$ 287.91
500+$ 2.6997$ 1349.85
1,500+$ 2.6173$ 3925.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLKWIC
PackagingDFN-8(3x3)
Output Voltage1.2V~2.9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)7mA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current600mA
Output TypeAdjustable
FeaturesEnable control;Built-in soft-start;Noise bypass terminal;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The LKP8266DF series is an ultra-low noise LDO linear regulator operating from a 2.3V to 5.5V supply, with an adjustable output voltage range of 1.2V to 3.4V and a maximum output current of 600mA. Utilizing an advanced proprietary architecture, the device delivers high PSRR and ultra-low noise performance, achieving excellent line and load transient response with only a single 10μF ceramic output capacitor. Internally, it comprises a voltage reference, an error amplifier, and a P-channel MOSFET pass transistor, where the error amplifier regulates the output voltage by controlling the PMOS pass device.

Features

AI Translation
  • Input voltage range: 2.3V~5.5V
  • Adjustable output voltage: 1.2V~3.4V
  • Maximum output current: 600mA
  • Low quiescent current: 4mA
  • Low dropout: 120mV@3.3V, 600mA
  • Low noise: 1.6μV_RMS total integrated noise (10Hz~100kHz)
  • PSRR: >90dB@200Hz~200kHz, >57dB@1MHz
  • Low shutdown current: 0.2μA
  • Voltage accuracy over full line, load and temperature range: ±2%
  • Package: DFN8 (3.00mm×3.00mm×0.75mm) plastic encapsulation

Applications

AI Translation
  • Phase-locked loop
  • Voltage-controlled oscillator
  • PLL with integrated VCO
  • Microwave link