LKWIC LKP8266DF-02
| Manufacturer | LKWICAsian Brands |
| MPN | LKP8266DF-02 |
| LCSC Part # | C53233020 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 1.2V~2.3V Positive Adjustable DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.2V~2.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 600mA | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Noise bypass terminal;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LKP8266DF series is an ultra-low noise LDO linear regulator operating from a 2.3V to 5.5V supply, with an adjustable output voltage range of 1.2V to 3.4V and a maximum output current of 600mA. Utilizing an advanced proprietary architecture, the device delivers high PSRR and ultra-low noise performance, achieving excellent line and load transient response with only a single 10μF ceramic output capacitor. Internally, it comprises a voltage reference, an error amplifier, and a P-channel MOSFET pass transistor, where the error amplifier regulates the output voltage by controlling the PMOS pass device.
Features
- Input voltage range: 2.3V~5.5V
- Adjustable output voltage: 1.2V~3.4V
- Maximum output current: 600mA
- Low quiescent current: 4mA
- Low dropout: 120mV@3.3V, 600mA
- Low noise: 1.6μV_RMS total integrated noise (10Hz~100kHz)
- PSRR: >90dB@200Hz~200kHz, >57dB@1MHz
- Low shutdown current: 0.2μA
- Voltage accuracy over full line, load and temperature range: ±2%
- Package: DFN8 (3.00mm×3.00mm×0.75mm) plastic encapsulation
Applications
- Phase-locked loop
- Voltage-controlled oscillator
- PLL with integrated VCO
- Microwave link
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3056 | $ 4.31 |
| 10+ | $ 3.6562 | $ 36.56 |
| 30+ | $ 3.27 | $ 98.10 |
| 100+ | $ 2.8791 | $ 287.91 |
| 500+ | $ 2.6997 | $ 1349.85 |
| 1,500+ | $ 2.6173 | $ 3925.95 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.2V~2.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 600mA | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Noise bypass terminal;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LKP8266DF series is an ultra-low noise LDO linear regulator operating from a 2.3V to 5.5V supply, with an adjustable output voltage range of 1.2V to 3.4V and a maximum output current of 600mA. Utilizing an advanced proprietary architecture, the device delivers high PSRR and ultra-low noise performance, achieving excellent line and load transient response with only a single 10μF ceramic output capacitor. Internally, it comprises a voltage reference, an error amplifier, and a P-channel MOSFET pass transistor, where the error amplifier regulates the output voltage by controlling the PMOS pass device.
Features
- Input voltage range: 2.3V~5.5V
- Adjustable output voltage: 1.2V~3.4V
- Maximum output current: 600mA
- Low quiescent current: 4mA
- Low dropout: 120mV@3.3V, 600mA
- Low noise: 1.6μV_RMS total integrated noise (10Hz~100kHz)
- PSRR: >90dB@200Hz~200kHz, >57dB@1MHz
- Low shutdown current: 0.2μA
- Voltage accuracy over full line, load and temperature range: ±2%
- Package: DFN8 (3.00mm×3.00mm×0.75mm) plastic encapsulation
Applications
- Phase-locked loop
- Voltage-controlled oscillator
- PLL with integrated VCO
- Microwave link
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

