Rayson RS4G32LR4D8BNR-46BT
| Manufacturer | RaysonAsian Brands |
| MPN | RS4G32LR4D8BNR-46BT |
| LCSC Part # | C53224318 |
| Packaging | BGA-200(10x15) |
| Customer # | |
| Key Attributes | BGA-200(10x15) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Rayson | |
| Packaging | BGA-200(10x15) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low voltage core and I/O power supply
- V_{DD1} = 1.70 - 1.95 V; 1.80 V nominal
- V_{DD2} = 1.06 - 1.17 V; 1.10 V nominal
- V_{DDQ} = 0.57 - 0.65 V; 0.60 V nominal
- Frequency range: 2133-10 MHz (per-pin data rate range: 4266-20 Mbps)
- 16n prefetch double data rate architecture
- 8 internal banks per channel with concurrent operation support
- Single data rate command/address input
- Bidirectional/differential data strobe per byte lane
- Programmable read and write latency
- Programmable and dynamic burst length (BL = 16, 32)
- Targeted bank refresh with concurrent bank operation support and simplified command scheduling
- Up to 8.53 GB/s per chip per 16-bit channel
- On-chip temperature sensor for self-refresh rate control
- Partial array self-refresh
- Selectable output drive strength
- Clock stop feature
- RoHS-compliant "Green" package
- V_{DD1}/V_{DD2}/V_{DDQ}: 1.80 V/1.10 V/0.60 V
- Array configuration: 4G x 32 (2 channels x 16 I/O)
- 2G8 x 8 die included in package
- Fine-pitch BGA "Green" package: 200-ball FBGA (10mm x 15mm x 1.1mm max)
- Speed grade, cycle time: 468ps @ RL = 36/40
- Operating temperature range: -25°C to +85°C
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 191.0769 | $ 191.08 |
| 30+ | $ 182.0563 | $ 5461.69 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Rayson | |
| Packaging | BGA-200(10x15) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low voltage core and I/O power supply
- V_{DD1} = 1.70 - 1.95 V; 1.80 V nominal
- V_{DD2} = 1.06 - 1.17 V; 1.10 V nominal
- V_{DDQ} = 0.57 - 0.65 V; 0.60 V nominal
- Frequency range: 2133-10 MHz (per-pin data rate range: 4266-20 Mbps)
- 16n prefetch double data rate architecture
- 8 internal banks per channel with concurrent operation support
- Single data rate command/address input
- Bidirectional/differential data strobe per byte lane
- Programmable read and write latency
- Programmable and dynamic burst length (BL = 16, 32)
- Targeted bank refresh with concurrent bank operation support and simplified command scheduling
- Up to 8.53 GB/s per chip per 16-bit channel
- On-chip temperature sensor for self-refresh rate control
- Partial array self-refresh
- Selectable output drive strength
- Clock stop feature
- RoHS-compliant "Green" package
- V_{DD1}/V_{DD2}/V_{DDQ}: 1.80 V/1.10 V/0.60 V
- Array configuration: 4G x 32 (2 channels x 16 I/O)
- 2G8 x 8 die included in package
- Fine-pitch BGA "Green" package: 200-ball FBGA (10mm x 15mm x 1.1mm max)
- Speed grade, cycle time: 468ps @ RL = 36/40
- Operating temperature range: -25°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

