LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805F3301 product image
  • 1RC0805F3301 thumbnail 1
  • 1RC0805F3301 thumbnail 2
  • 1RC0805F3301 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0805F3301RoHS

Manufacturer
SAEAsian Brands
MPN
1RC0805F3301
LCSC Part #
C53224220
Packaging
0805
Customer #
Key Attributes
125mW 3.3kΩ 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC0805F3301
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance3.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece