LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPE104J2AM030B200ZR product image
Images for reference only

DGCX MPE104J2AM030B200ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
MPE104J2AM030B200ZR
LCSC Part #
C53224156
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
±5% 100V 100nF -55℃~+105℃ Metalized polyester film Through Hole,P=5mm Thin Film Capacitors RoHS
Datasheetpdf iconDGCX MPE104J2AM030B200ZR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0263$ 0.26
100+$ 0.0257$ 2.57
300+$ 0.0254$ 7.62
1,000+$ 0.025$ 25.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating100V
Capacitance100nF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetalized polyester film

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece