DGCX MPE222J3AM040K200ZR
| Manufacturer | DGCXAsian Brands |
| MPN | MPE222J3AM040K200ZR |
| LCSC Part # | C53224143 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | ±5% 1kV 2.2nF -55℃~+125℃ Metalized polyester film Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Capacitance | 2.2nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metalized polyester film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0317 | $ 0.32 |
| 100+ | $ 0.0311 | $ 3.11 |
| 300+ | $ 0.0307 | $ 9.21 |
| 1,000+ | $ 0.0302 | $ 30.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Capacitance | 2.2nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metalized polyester film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

