LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX NTC3D-7MMF3FE product image
Images for reference only

DGCX NTC3D-7MMF3FERoHS

Manufacturer
DGCXAsian Brands
MPN
NTC3D-7MMF3FE
LCSC Part #
C53224140
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
3Ω 3A 2700K ±20% ±10% Through Hole,P=5mm NTC Thermistors RoHS
Datasheetpdf iconDGCX NTC3D-7MMF3FE
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0411$ 0.41
100+$ 0.0325$ 3.25
300+$ 0.0282$ 8.46
1,000+$ 0.025$ 25.00
5,000+$ 0.0224$ 112.00
10,000+$ 0.0211$ 211.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerDGCX
PackagingThrough Hole,P=5mm
Resistance @ 25℃
Height-
Width5mm
Operating Temperature-40℃~+150℃
Pitch5mm
B Constant (25℃/100℃)-
Steady State Current (Max)3A
Length-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)2700K
Resistance Tolerance±20%
Power(Watts)-
Diameter (φD)9mm
Thermal Time Constant30s
B Constant (25℃/85℃)-
B Constant Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact size, high power, strong surge current suppression
  • Fast response, high reliability, long service life
  • High material constant (B value), low residual resistance
  • Wide operating range, complete product series

Applications

AI Translation
  • Switching power supplies
  • Adapters
  • Converters
  • LED driver circuits
  • Electronic ballasts