LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX NTC9D-10MKBF03G product image
Images for reference only

DGCX NTC9D-10MKBF03GRoHS

Manufacturer
DGCXAsian Brands
MPN
NTC9D-10MKBF03G
LCSC Part #
C53224138
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
9Ω 3A ±20% Through Hole,P=7.5mm NTC Thermistors RoHS
Datasheetpdf iconDGCX NTC9D-10MKBF03G
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0364$ 0.36
100+$ 0.0356$ 3.56
300+$ 0.0351$ 10.53
1,000+$ 0.0345$ 34.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerDGCX
PackagingThrough Hole,P=7.5mm
Height15mm
Resistance @ 25℃
Width5mm
Pitch7.5mm
Operating Temperature-40℃~+200℃
B Constant (25℃/100℃)-
Steady State Current (Max)3A
Length-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)-
Resistance Tolerance±20%
Power(Watts)-
Diameter (φD)12mm
Thermal Time Constant55s
B Constant (25℃/85℃)2800K
B Constant Tolerance-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece