Sunltech SCA2222HR27JTT
| Manufacturer | |
| MPN | SCA2222HR27JTT |
| LCSC Part # | C53224132 |
| Packaging | SMD,11.7x5.6mm |
| Customer # | |
| Key Attributes | 4.3A 270nH ±5% 12.5mΩ Wirewound Inductor SMD,11.7x5.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,11.7x5.6mm | |
| Current Rating | 4.3A | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 12.5mΩ | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 733
733 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5684 | $ 0.57 |
| 10+ | $ 0.4593 | $ 4.59 |
| 30+ | $ 0.4056 | $ 12.17 |
| 100+ | $ 0.3502 | $ 35.02 |
| 750+ | $ 0.3192 | $ 239.40 |
| 1,500+ | $ 0.3013 | $ 451.95 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,11.7x5.6mm | |
| Current Rating | 4.3A | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 12.5mΩ | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



