Sunltech SLO322520TR68MTT
| Manufacturer | |
| MPN | SLO322520TR68MTT |
| LCSC Part # | C53224123 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8A 680nH ±20% 11A 12.5mΩ Molded Inductor 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1210 | |
| Current Rating | 8A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11A | |
| DC Resistance(DCR) | 12.5mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1488 | $ 0.74 |
| 50+ | $ 0.1191 | $ 5.96 |
| 150+ | $ 0.1042 | $ 15.63 |
| 500+ | $ 0.0931 | $ 46.55 |
| 3,000+ | $ 0.0842 | $ 252.60 |
| 6,000+ | $ 0.0797 | $ 478.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1210 | |
| Current Rating | 8A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11A | |
| DC Resistance(DCR) | 12.5mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



