Sunltech SCW4532M681KTT
| Manufacturer | |
| MPN | SCW4532M681KTT |
| LCSC Part # | C53224118 |
| Packaging | SMD,4.5x3.2mm |
| Customer # | |
| Key Attributes | 50mA 680uH ±10% 30Ω Wirewound Inductor SMD,4.5x3.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,4.5x3.2mm | |
| Current Rating | 50mA | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 30Ω | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1646 | $ 0.82 |
| 50+ | $ 0.131 | $ 6.55 |
| 150+ | $ 0.1166 | $ 17.49 |
| 500+ | $ 0.0986 | $ 49.30 |
| 2,500+ | $ 0.0906 | $ 226.50 |
| 5,000+ | $ 0.0858 | $ 429.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,4.5x3.2mm | |
| Current Rating | 50mA | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 30Ω | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



