LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-PM2.54-1-16P-H8.5 product image
  • FG-PM2.54-1-16P-H8.5 thumbnail 1
  • FG-PM2.54-1-16P-H8.5 thumbnail 2
  • FG-PM2.54-1-16P-H8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-PM2.54-1-16P-H8.5RoHS

Manufacturer
FGAsian Brands
MPN
FG-PM2.54-1-16P-H8.5
LCSC Part #
C53224060
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
3A 16P Through Hole -40℃~+105℃ 8.5mm 1x16P 2.54mm Top 1 Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconFG FG-PM2.54-1-16P-H8.5
Custom CablesMOQ 1pc
In-Stock: 147
147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.272$ 0.2122$ 1.49
70+$ 0.2152$ 0.1679$ 11.75
210+$ 0.1908$ 0.1489$ 31.27
700+$ 0.1604$ 0.1252$ 87.64
3,500+$ 0.1469$ 0.1146$ 401.10
7,000+$ 0.1388$ 0.1083$ 758.10
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerFG
PackagingThrough Hole,P=2.54mm
Current Rating3A
Number of Positions16P
PIN Length3.2mm
Voltage Rating1kV
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure1x16P
Pitch2.54mm
Holes DirectionTop
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum7
Multiple7
Standard Packaging14
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.