Images are for reference only
EDA Models

WALSON C283B182B5P40001

Manufacturer
WALSON
Asian Brands
Mfr. Part #
C283B182B5P40001
LCSC Part #
C53223851
Package
Through Hole,P=10mm
Customer #
Description
1.8nF 1.6kV -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS
Datasheet pdf icon WALSON C283B182B5P40001

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer WALSON
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WALSON C283B182B5P40001
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 1,000
1,000 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
10+
$ 0.0562 $ 0.0534 $ 0.53
100+
$ 0.0451 $ 0.0429 $ 4.29
500+
$ 0.0396 $ 0.0377 $ 18.85
1,000+
$ 0.0355 $ 0.0338 $ 33.80
5,000+
$ 0.0321 $ 0.0305 $ 152.50
10,000+
$ 0.0305 $ 0.0290 $ 290.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$