Images are for reference only
EDA Models

WALSON C283A222B5P40001

Manufacturer
WALSON
Asian Brands
Mfr. Part #
C283A222B5P40001
LCSC Part #
C53223843
Package
Through Hole,P=10mm
Customer #
Description
2.2nF 1kV -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS
Datasheet pdf icon WALSON C283A222B5P40001

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer WALSON
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WALSON C283A222B5P40001
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 500
Sales Unit Piece
In-Stock: 840
840 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
20+
$ 0.0387 $ 0.0368 $ 0.74
200+
$ 0.0311 $ 0.0296 $ 5.92
500+
$ 0.0273 $ 0.0260 $ 13.00
2,000+
$ 0.0245 $ 0.0233 $ 46.60
10,000+
$ 0.0222 $ 0.0211 $ 211.00
20,000+
$ 0.021 $ 0.0200 $ 400.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$