WALSON C282J822A7P40001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C282J822A7P40001 |
| LCSC Part # | C53223842 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 8.2nF 630V -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0387 $ 0.0368 | $ 0.74 |
200+ | $ 0.0311 $ 0.0296 | $ 5.92 |
500+ | $ 0.0273 $ 0.0260 | $ 13.00 |
2,000+ | $ 0.0245 $ 0.0233 | $ 46.60 |
10,000+ | $ 0.0222 $ 0.0211 | $ 211.00 |
20,000+ | $ 0.021 $ 0.0200 | $ 400.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$