WALSON C282J472A8P30001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C282J472A8P30001 |
| LCSC Part # | C53223838 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 4.7nF 630V -40℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,480
3,480
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0393 $ 0.0374 | $ 0.75 |
200+ | $ 0.0316 $ 0.0301 | $ 6.02 |
500+ | $ 0.0277 $ 0.0264 | $ 13.20 |
2,000+ | $ 0.0248 $ 0.0236 | $ 47.20 |
10,000+ | $ 0.0225 $ 0.0214 | $ 214.00 |
20,000+ | $ 0.0213 $ 0.0203 | $ 406.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$