WALSON C282J223A4P40001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C282J223A4P40001 |
| LCSC Part # | C53223836 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 22nF 630V -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
820
820
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0465 $ 0.0442 | $ 0.44 |
100+ | $ 0.0373 $ 0.0355 | $ 3.55 |
500+ | $ 0.0328 $ 0.0312 | $ 15.60 |
1,000+ | $ 0.0294 $ 0.0280 | $ 28.00 |
5,000+ | $ 0.0266 $ 0.0253 | $ 126.50 |
10,000+ | $ 0.0252 $ 0.0240 | $ 240.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$