Images are for reference only
EDA Models

WALSON C143D122D6P60001

Manufacturer
WALSON
Asian Brands
Mfr. Part #
C143D122D6P60001
LCSC Part #
C53223827
Package
Through Hole,P=15mm
Customer #
Description
1.2nF 2kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
Datasheet pdf icon WALSON C143D122D6P60001

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer WALSON
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WALSON C143D122D6P60001
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 910
910 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
10+
$ 0.0742 $ 0.0705 $ 0.71
100+
$ 0.0591 $ 0.0562 $ 5.62
500+
$ 0.0516 $ 0.0491 $ 24.55
1,000+
$ 0.0459 $ 0.0437 $ 43.70
5,000+
$ 0.0414 $ 0.0394 $ 197.00
10,000+
$ 0.0391 $ 0.0372 $ 372.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$