WALSON C143C153A8P60001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C143C153A8P60001 |
| LCSC Part # | C53223822 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 15nF 1.6kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1355 $ 0.1288 | $ 0.64 |
50+ | $ 0.1088 $ 0.1034 | $ 5.17 |
150+ | $ 0.0955 $ 0.0908 | $ 13.62 |
500+ | $ 0.0855 $ 0.0813 | $ 40.65 |
2,500+ | $ 0.0775 $ 0.0737 | $ 184.25 |
5,000+ | $ 0.0735 $ 0.0699 | $ 349.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$