Images are for reference only
EDA Models

WALSON C143C152C2P60001

Manufacturer
WALSON
Asian Brands
Mfr. Part #
C143C152C2P60001
LCSC Part #
C53223821
Package
Through Hole,P=15mm
Customer #
Description
1.5nF 1.6kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
Datasheet pdf icon WALSON C143C152C2P60001

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer WALSON
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WALSON C143C152C2P60001
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 1,000
1,000 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
10+
$ 0.0697 $ 0.0663 $ 0.66
100+
$ 0.056 $ 0.0532 $ 5.32
500+
$ 0.0492 $ 0.0468 $ 23.40
1,000+
$ 0.044 $ 0.0418 $ 41.80
5,000+
$ 0.0399 $ 0.0380 $ 190.00
10,000+
$ 0.0378 $ 0.0360 $ 360.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$