WALSON C143A223A8P60001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C143A223A8P60001 |
| LCSC Part # | C53223819 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 22nF 1kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1239 $ 0.1178 | $ 0.59 |
50+ | $ 0.0995 $ 0.0946 | $ 4.73 |
150+ | $ 0.0873 $ 0.0830 | $ 12.45 |
500+ | $ 0.0782 $ 0.0743 | $ 37.15 |
2,500+ | $ 0.0709 $ 0.0674 | $ 168.50 |
5,000+ | $ 0.0672 $ 0.0639 | $ 319.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$