Images are for reference only
EDA Models

WALSON C143A203A9PA0001

Manufacturer
WALSON
Asian Brands
Mfr. Part #
C143A203A9PA0001
LCSC Part #
C53223818
Package
Through Hole,P=25mm
Customer #
Description
20nF 1kV -40℃~+105℃ ±5% Through Hole,P=25mm Film Capacitors RoHS
Datasheet pdf icon WALSON C143A203A9PA0001

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer WALSON
Package Through Hole,P=25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WALSON C143A203A9PA0001
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 1,000
1,000 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.1239 $ 0.1178 $ 0.59
50+
$ 0.0995 $ 0.0946 $ 4.73
150+
$ 0.0873 $ 0.0830 $ 12.45
500+
$ 0.0782 $ 0.0743 $ 37.15
2,500+
$ 0.0709 $ 0.0674 $ 168.50
5,000+
$ 0.0672 $ 0.0639 $ 319.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$