WALSON C143A103B0P60001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C143A103B0P60001 |
| LCSC Part # | C53223817 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 10nF 1kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1084 $ 0.1030 | $ 0.52 |
50+ | $ 0.0871 $ 0.0828 | $ 4.14 |
150+ | $ 0.0764 $ 0.0726 | $ 10.89 |
500+ | $ 0.0684 $ 0.0650 | $ 32.50 |
2,500+ | $ 0.062 $ 0.0589 | $ 147.25 |
5,000+ | $ 0.0588 $ 0.0559 | $ 279.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$