HTCSEMI HT2SA1943-ODZ
| Hersteller | HTCSEMIAsian Brands |
| Herst.-Teilenr. | HT2SA1943-ODZ |
| LCSC-Nr. | C53223715 |
| Verp. | TO-247-3 |
| Kundennummer | |
| Hauptmerkm. | 250V 60 17A 1 PNP PNP TO-247-3 Single Bipolar Transistors |
| Datenblatt | HTCSEMI HT2SA1943-ODZ |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Hersteller | HTCSEMI | |
| Verp. | TO-247-3 | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -50℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 17A | |
| Pd - Power Dissipation | 150W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Hersteller | HTCSEMI | |
| Verp. | TO-247-3 | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -50℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V |
| Typ | Beschreibung | |
|---|---|---|
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 17A | |
| Pd - Power Dissipation | 150W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High current capability: I_C = -17 A
- High power dissipation: 150 W
- High frequency: 30 MHz
- High voltage: V_CEO = -250 V
- Wide safe operating area for reliable operation
- Excellent gain linearity for low THD
- Thermal and electrical Spice models available
- Lead-free device, RoHS compliant
Anwendungen
KI-Übersetzung
- High-fidelity audio output amplifier
- General-purpose power amplifier
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Hersteller | HTCSEMI | |
| Verp. | TO-247-3 | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -50℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 17A | |
| Pd - Power Dissipation | 150W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Hersteller | HTCSEMI | |
| Verp. | TO-247-3 | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -50℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Emitter-Base Voltage VEBO | 5V |
| Typ | Beschreibung | |
|---|---|---|
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 17A | |
| Pd - Power Dissipation | 150W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High current capability: I_C = -17 A
- High power dissipation: 150 W
- High frequency: 30 MHz
- High voltage: V_CEO = -250 V
- Wide safe operating area for reliable operation
- Excellent gain linearity for low THD
- Thermal and electrical Spice models available
- Lead-free device, RoHS compliant
Anwendungen
KI-Übersetzung
- High-fidelity audio output amplifier
- General-purpose power amplifier
C53223715 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Typ | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



