HTCSEMI HT2SC5200-ODZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT2SC5200-ODZ |
| LCSC Part # | C53223713 |
| Package | TO-247-3 |
| Customer # | |
| Description | 250V 60 1 NPN NPN 17A TO-247-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HTCSEMI | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0078 | $ 1.01 |
10+ | $ 0.8176 | $ 8.18 |
25+ | $ 0.7232 | $ 18.08 |
100+ | $ 0.6289 | $ 62.89 |
500+ | $ 0.5723 | $ 286.15 |
1,000+ | $ 0.5424 | $ 542.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$