GUOCONN 2.54-A-10P-BLL
| Manufacturer | GUOCONNAsian Brands |
| MPN | 2.54-A-10P-BLL |
| LCSC Part # | C53223171 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | -55℃~+85℃ Non-Latching 10P 2.54mm Double-Sided Contacts, Top and Bottom Entry Through Hole Through Hole,P=2.54mm FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | GUOCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 10P | |
| Pitch | 2.54mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Through Hole | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 181 |
| Multiple | 181 |
| Standard Packaging | 181 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 181
181 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 181+ | $ 0.0639$ 0.0608 | $ 11.00 |
| 1,810+ | $ 0.0625$ 0.0594 | $ 107.51 |
| 5,430+ | $ 0.0616$ 0.0586 | $ 318.20 |
| 18,100+ | $ 0.0606$ 0.0576 | $ 1042.56 |
Standard Packaging181/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | GUOCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 10P | |
| Pitch | 2.54mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Through Hole | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 181 |
| Multiple | 181 |
| Standard Packaging | 181 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



