PJSEMI PJS6001SE
| Manufacturer | PJSEMIAsian Brands |
| MPN | PJS6001SE |
| LCSC Part # | C53222319 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Step-down type 2MHz Fixed 2.2A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-5 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.2A | |
| Quiescent Current | 70uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PJS6001SE is a high-efficiency monolithic synchronous step-down DC/DC regulator featuring a fixed-frequency, current-mode architecture. The device is available in an adjustable output version. Quiescent current in no-load condition is 70μA, dropping to <1μA in shutdown. The 2.5V to 5.5V input voltage range makes it ideal for single-cell Li-Ion battery-powered applications. 100% duty cycle enables low dropout operation, extending battery life in portable systems. PWM/PFM mode operation provides ultralow output ripple voltage for noise-sensitive applications. The switching frequency is internally set to 2MHz, allowing the use of small surface-mount inductors and capacitors. The 0.6V feedback reference voltage easily supports low output voltages.
Features
- High efficiency: up to 96%
- 2.5V to 5.5V input voltage range
- 2MHz fixed-frequency operation
- No Schottky diode required
- Low dropout operation: 100% duty cycle
- PFM mode for high efficiency at light load
- Low quiescent current: 70μA
- Over-temperature protection
- Short-circuit protection
- Inrush current limiting and soft-start
- SOT-23-5 package
Applications
- Cellular phones and smartphones
- Wireless and DSL modems
- Digital cameras and camcorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0806 | $ 0.40 |
| 50+ | $ 0.064 | $ 3.20 |
| 150+ | $ 0.0558 | $ 8.37 |
| 500+ | $ 0.0495 | $ 24.75 |
| 3,000+ | $ 0.0446 | $ 133.80 |
| 6,000+ | $ 0.0421 | $ 252.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-5 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.2A | |
| Quiescent Current | 70uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PJS6001SE is a high-efficiency monolithic synchronous step-down DC/DC regulator featuring a fixed-frequency, current-mode architecture. The device is available in an adjustable output version. Quiescent current in no-load condition is 70μA, dropping to <1μA in shutdown. The 2.5V to 5.5V input voltage range makes it ideal for single-cell Li-Ion battery-powered applications. 100% duty cycle enables low dropout operation, extending battery life in portable systems. PWM/PFM mode operation provides ultralow output ripple voltage for noise-sensitive applications. The switching frequency is internally set to 2MHz, allowing the use of small surface-mount inductors and capacitors. The 0.6V feedback reference voltage easily supports low output voltages.
Features
- High efficiency: up to 96%
- 2.5V to 5.5V input voltage range
- 2MHz fixed-frequency operation
- No Schottky diode required
- Low dropout operation: 100% duty cycle
- PFM mode for high efficiency at light load
- Low quiescent current: 70μA
- Over-temperature protection
- Short-circuit protection
- Inrush current limiting and soft-start
- SOT-23-5 package
Applications
- Cellular phones and smartphones
- Wireless and DSL modems
- Digital cameras and camcorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



