SAE 1SQ050M00J0202
| Manufacturer | SAEAsian Brands |
| MPN | 1SQ050M00J0202 |
| LCSC Part # | C53222316 |
| Packaging | Through Hole,P=5 |
| Customer # | |
| Key Attributes | 2kΩ 5W 350V Cement Resistor ±300ppm/℃ ±5% Through Hole,P=5 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SAE | |
| Packaging | Through Hole,P=5 | |
| Resistance | 2kΩ | |
| Power(Watts) | 5W | |
| Voltage Rating | 350V | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 360 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1598 | $ 0.80 |
| 50+ | $ 0.1279 | $ 6.40 |
| 150+ | $ 0.1142 | $ 17.13 |
| 360+ | $ 0.0971 | $ 34.96 |
| 2,520+ | $ 0.0895 | $ 225.54 |
| 5,040+ | $ 0.085 | $ 428.40 |
Standard Packaging360/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SAE | |
| Packaging | Through Hole,P=5 | |
| Resistance | 2kΩ | |
| Power(Watts) | 5W | |
| Voltage Rating | 350V | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 360 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



